T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B106K010ATE750

DigiKey Part Number
399-8489-2-ND - Tape & Reel (TR)
399-8489-1-ND - Cut Tape (CT)
399-8489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B106K010ATE750
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B106K010ATE750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
750mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,78600 €7,86 €
500,62320 €31,16 €
1000,57300 €57,30 €
5000,48838 €244,19 €
1.0000,46219 €462,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44064 €881,28 €
4.0000,42289 €1.691,56 €
6.0000,41400 €2.484,00 €
10.0000,40415 €4.041,50 €
14.0000,39838 €5.577,32 €
20.0000,39284 €7.856,80 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €