
T495B106K010ATE1K2 | |
|---|---|
DigiKey Part Number | T495B106K010ATE1K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B106K010ATE1K2 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K010ATE1K2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40639 € | 812,78 € |
| Unit Price without VAT: | 0,40639 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

