T495B105M035ATE2K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27173 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26272 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33666 €
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B105M035ATE2K0

DigiKey Part Number
T495B105M035ATE2K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495B105M035ATE2K0
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B105M035ATE2K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37352 €747,04 €
Manufacturers Standard Package
Unit Price without VAT:0,37352 €
Unit Price with VAT:0,44449 €