
T495A685M006ATA4K5 | |
|---|---|
DigiKey Part Number | T495A685M006ATA4K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A685M006ATA4K5 |
Description | CAP TANT 6.8UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A685M006ATA4K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32198 € | 1.287,92 € |
| Unit Price without VAT: | 0,32198 € |
|---|---|
| Unit Price with VAT: | 0,38316 € |

