
T495A475M010ATE2K0 | |
|---|---|
DigiKey Part Number | T495A475M010ATE2K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A475M010ATE2K0 |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A475M010ATE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47040 € | 940,80 € |
| Unit Price without VAT: | 0,47040 € |
|---|---|
| Unit Price with VAT: | 0,55978 € |

