
T495A475K020ATE1K8 | |
---|---|
DigiKey Part Number | 399-18335-2-ND - Tape & Reel (TR) 399-18335-1-ND - Cut Tape (CT) 399-18335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K020ATE1K8 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K020ATE1K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,61800 € | 6,18 € |
50 | 0,48420 € | 24,21 € |
100 | 0,44290 € | 44,29 € |
500 | 0,37320 € | 186,60 € |
1.000 | 0,35166 € | 351,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,33394 € | 667,88 € |
4.000 | 0,31934 € | 1.277,36 € |
6.000 | 0,31202 € | 1.872,12 € |
10.000 | 0,30392 € | 3.039,20 € |
14.000 | 0,29918 € | 4.188,52 € |
20.000 | 0,29462 € | 5.892,40 € |
24.000 | 0,29246 € | 7.019,04 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |