
T495A475K010ATE1K3 | |
|---|---|
DigiKey Part Number | 399-8488-2-ND - Tape & Reel (TR) 399-8488-1-ND - Cut Tape (CT) 399-8488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K010ATE1K3 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K010ATE1K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79200 € | 7,92 € |
| 50 | 0,62720 € | 31,36 € |
| 100 | 0,57630 € | 57,63 € |
| 500 | 0,49042 € | 245,21 € |
| 1.000 | 0,46385 € | 463,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44198 € | 883,96 € |
| 4.000 | 0,42396 € | 1.695,84 € |
| 6.000 | 0,41494 € | 2.489,64 € |
| 10.000 | 0,40494 € | 4.049,40 € |
| 14.000 | 0,39909 € | 5.587,26 € |
| 20.000 | 0,39346 € | 7.869,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

