
T495A475K010ATE1K2 | |
---|---|
DigiKey Part Number | 399-18814-2-ND - Tape & Reel (TR) 399-18814-1-ND - Cut Tape (CT) 399-18814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K010ATE1K2 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K010ATE1K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,81500 € | 8,15 € |
50 | 0,64820 € | 32,41 € |
100 | 0,59650 € | 59,65 € |
500 | 0,50928 € | 254,64 € |
1.000 | 0,48229 € | 482,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,46007 € | 920,14 € |
4.000 | 0,44178 € | 1.767,12 € |
6.000 | 0,43262 € | 2.595,72 € |
10.000 | 0,42246 € | 4.224,60 € |
14.000 | 0,41652 € | 5.831,28 € |
20.000 | 0,41080 € | 8.216,00 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |