T495A474M025ATE7K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18198 €
Datasheet
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A474M025ATE7K0

DigiKey Part Number
T495A474M025ATE7K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A474M025ATE7K0
Description
CAP TANT 0.47UF 20% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A474M025ATE7K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T489A474M025ATE7K0KEMET0399-T489A474M025ATE7K0TR-ND0,18198 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48951 €979,02 €
Manufacturers Standard Package
Unit Price without VAT:0,48951 €
Unit Price with VAT:0,58252 €