
T495A336K006ATE600 | |
|---|---|
DigiKey Part Number | 399-T495A336K006ATE600TR-ND - Tape & Reel (TR) 399-T495A336K006ATE600CT-ND - Cut Tape (CT) 399-T495A336K006ATE600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A336K006ATE600 |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A336K006ATE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,52470 € | 52,47 € |
| 500 | 0,44494 € | 222,47 € |
| 1.000 | 0,42026 € | 420,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39995 € | 799,90 € |
| 4.000 | 0,38322 € | 1.532,88 € |
| 6.000 | 0,37484 € | 2.249,04 € |
| 10.000 | 0,36555 € | 3.655,50 € |
| 14.000 | 0,36012 € | 5.041,68 € |
| 20.000 | 0,35490 € | 7.098,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

