T495A226M010ATE1K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,21269 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,20601 €
Datasheet
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A226M010ATE1K2

DigiKey Part Number
T495A226M010ATE1K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A226M010ATE1K2
Description
CAP TANT 22UF 20% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A226M010ATE1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43417 €868,34 €
Manufacturers Standard Package
Unit Price without VAT:0,43417 €
Unit Price with VAT:0,51666 €