T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A226K006ATE500

DigiKey Part Number
399-T495A226K006ATE500TR-ND - Tape & Reel (TR)
399-T495A226K006ATE500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495A226K006ATE500
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A226K006ATE500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54400 €5,44 €
500,42300 €21,15 €
1000,38590 €38,59 €
5000,32324 €161,62 €
1.0000,30384 €303,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28789 €575,78 €
4.0000,27475 €1.099,00 €
6.0000,26816 €1.608,96 €
10.0000,26087 €2.608,70 €
14.0000,25660 €3.592,40 €
20.0000,25250 €5.050,00 €
24.0000,25056 €6.013,44 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €