T495C336K006ATE350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A226K006ATA1K5

DigiKey Part Number
399-T495A226K006ATA1K5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495A226K006ATA1K5
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A226K006ATA1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28053 €561,06 €
Manufacturers Standard Package
Unit Price without VAT:0,28053 €
Unit Price with VAT:0,33383 €