
T495A225M016ATE2K5 | |
|---|---|
DigiKey Part Number | T495A225M016ATE2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A225M016ATE2K5 |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A225M016ATE2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28795 € | 1.151,80 € |
| Unit Price without VAT: | 0,28795 € |
|---|---|
| Unit Price with VAT: | 0,34266 € |

