Parametric Equivalent
Parametric Equivalent

T495A225M010ATE1K8 | |
|---|---|
DigiKey Part Number | T495A225M010ATE1K8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A225M010ATE1K8 |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A225M010ATE1K8 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495A225M010AHE1K8 | KEMET | 0 | 399-T495A225M010AHE1K8TR-ND | 0,42899 € | Parametric Equivalent |
| TPSA225M010Y1800 | KYOCERA AVX | 0 | 478-TPSA225M010Y1800TR-ND | 0,26021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39306 € | 786,12 € |
| Unit Price without VAT: | 0,39306 € |
|---|---|
| Unit Price with VAT: | 0,46774 € |



