
T495A106K010ATA3K8 | |
---|---|
DigiKey Part Number | T495A106K010ATA3K8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495A106K010ATA3K8 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A106K010ATA3K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,52299 € | 1.045,98 € |
Unit Price without VAT: | 0,52299 € |
---|---|
Unit Price with VAT: | 0,62236 € |