T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A105M025ATE4K0

DigiKey Part Number
399-T495A105M025ATE4K0TR-ND - Tape & Reel (TR)
399-T495A105M025ATE4K0CT-ND - Cut Tape (CT)
399-T495A105M025ATE4K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A105M025ATE4K0
Description
CAP TANT 1UF 20% 25V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A105M025ATE4K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,98200 €9,82 €
500,78800 €39,40 €
1000,72810 €72,81 €
5000,62686 €313,43 €
1.0000,59554 €595,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56974 €1.139,48 €
4.0000,54849 €2.193,96 €
6.0000,53785 €3.227,10 €
10.0000,52605 €5.260,50 €
14.0000,51915 €7.268,10 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €