T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A105K025ATE4K0

DigiKey Part Number
399-11063-2-ND - Tape & Reel (TR)
399-11063-1-ND - Cut Tape (CT)
399-11063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A105K025ATE4K0
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A105K025ATE4K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,02200 €10,22 €
500,82120 €41,06 €
1000,75950 €75,95 €
5000,65502 €327,51 €
1.0000,62268 €622,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59606 €1.192,12 €
4.0000,57413 €2.296,52 €
6.0000,56315 €3.378,90 €
10.0000,55097 €5.509,70 €
14.0000,54385 €7.613,90 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €