
T495A105K020ATE3K0 | |
---|---|
DigiKey Part Number | 399-11062-2-ND - Tape & Reel (TR) 399-11062-1-ND - Cut Tape (CT) 399-11062-6-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | T495A105K020ATE3K0 |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A105K020ATE3K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 0,94200 € | 9,42 € |
50 | 0,75460 € | 37,73 € |
100 | 0,69660 € | 69,66 € |
500 | 0,59862 € | 299,31 € |
1.000 | 0,56830 € | 568,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,54335 € | 1.086,70 € |
4.000 | 0,52280 € | 2.091,20 € |
6.000 | 0,51250 € | 3.075,00 € |
10.000 | 0,50108 € | 5.010,80 € |
14.000 | 0,49441 € | 6.921,74 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |