
T494X686M025AT | |
|---|---|
DigiKey Part Number | 399-3874-2-ND - Tape & Reel (TR) 399-3874-1-ND - Cut Tape (CT) 399-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X686M025AT |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X686M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,34300 € | 33,43 € |
| 50 | 2,83680 € | 141,84 € |
| 100 | 2,68030 € | 268,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41538 € | 1.207,69 € |
| 1.000 | 2,33333 € | 2.333,33 € |
| 1.500 | 2,29221 € | 3.438,31 € |
| 2.500 | 2,24664 € | 5.616,60 € |
| 3.500 | 2,21999 € | 7.769,97 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

