
T494X476M035AT | |
|---|---|
DigiKey Part Number | 399-18412-2-ND - Tape & Reel (TR) 399-18412-1-ND - Cut Tape (CT) 399-18412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X476M035AT |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X476M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 3,98500 € | 39,85 € |
| 50 | 3,40920 € | 170,46 € |
| 100 | 3,23100 € | 323,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92952 € | 1.464,76 € |
| 1.000 | 2,83612 € | 2.836,12 € |
| 1.500 | 2,78931 € | 4.183,97 € |
| 2.500 | 2,73742 € | 6.843,55 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

