
T494X476K035AT | |
|---|---|
DigiKey Part Number | 399-3873-2-ND - Tape & Reel (TR) 399-3873-1-ND - Cut Tape (CT) 399-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X476K035AT |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X476K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,22000 € | 42,20 € |
| 50 | 3,61900 € | 180,95 € |
| 100 | 3,43310 € | 343,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,11836 € | 1.559,18 € |
| 1.000 | 3,02083 € | 3.020,83 € |
| 1.500 | 2,97197 € | 4.457,95 € |
| 2.500 | 2,91778 € | 7.294,45 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

