
T494X476K025AT | |
|---|---|
DigiKey Part Number | 399-18411-2-ND - Tape & Reel (TR) 399-18411-1-ND - Cut Tape (CT) 399-18411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X476K025AT |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X476K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K025AT7280 | KEMET | 1.100 | 399-T491D476K025AT7280CT-ND | 1,43000 € | Direct |
| T495D476K025ATE100 | KEMET | 4.192 | 399-18852-1-ND | 1,75000 € | Direct |
| T495D476K025ATE150 | KEMET | 3.866 | 399-18443-1-ND | 1,75000 € | Direct |
| TAJD476K025HNJ | KYOCERA AVX | 453 | 478-TAJD476K025HNJCT-ND | 3,01000 € | Direct |
| TAJD476K025RNJV | KYOCERA AVX | 1.422 | 478-TAJD476K025RNJVCT-ND | 1,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,74800 € | 37,48 € |
| 50 | 3,19820 € | 159,91 € |
| 100 | 3,02800 € | 302,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74012 € | 1.370,06 € |
| 1.000 | 2,65092 € | 2.650,92 € |
| 1.500 | 2,60623 € | 3.909,35 € |
| 2.500 | 2,55669 € | 6.391,73 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

