
T494X336K035AT | |
---|---|
DigiKey Part Number | 399-10276-2-ND - Tape & Reel (TR) 399-10276-1-ND - Cut Tape (CT) 399-10276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X336K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,98000 € | 4,98 € |
10 | 3,63700 € | 36,37 € |
50 | 3,10360 € | 155,18 € |
100 | 2,93870 € | 293,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,65924 € | 1.329,62 € |
1.000 | 2,57266 € | 2.572,66 € |
1.500 | 2,52929 € | 3.793,93 € |
2.500 | 2,48122 € | 6.203,05 € |
Unit Price without VAT: | 4,98000 € |
---|---|
Unit Price with VAT: | 5,92620 € |