Parametric Equivalent

T494X227K016AT | |
|---|---|
DigiKey Part Number | 399-T494X227K016ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494X227K016AT |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X227K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90104 € | 1.450,52 € |
| Unit Price without VAT: | 2,90104 € |
|---|---|
| Unit Price with VAT: | 3,45224 € |


