
T494X226M050AT | |
---|---|
DigiKey Part Number | 399-18410-2-ND - Tape & Reel (TR) 399-18410-1-ND - Cut Tape (CT) 399-18410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X226M050AT |
Description | CAP TANT 22UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X226M050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,90000 € | 5,90 € |
10 | 4,36800 € | 43,68 € |
50 | 3,75620 € | 187,81 € |
100 | 3,56660 € | 356,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,24614 € | 1.623,07 € |
1.000 | 3,14680 € | 3.146,80 € |
1.500 | 3,09704 € | 4.645,56 € |
2.500 | 3,04187 € | 7.604,67 € |
Unit Price without VAT: | 5,90000 € |
---|---|
Unit Price with VAT: | 7,02100 € |