
T494V476K016AT | |
---|---|
DigiKey Part Number | 399-10274-2-ND - Tape & Reel (TR) 399-10274-1-ND - Cut Tape (CT) 399-10274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494V476K016AT |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494V476K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,48000 € | 2,48 € |
10 | 1,71800 € | 17,18 € |
50 | 1,41740 € | 70,87 € |
100 | 1,32440 € | 132,44 € |
500 | 1,16698 € | 583,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,11825 € | 1.118,25 € |
2.000 | 1,07812 € | 2.156,24 € |
3.000 | 1,05801 € | 3.174,03 € |
5.000 | 1,03572 € | 5.178,60 € |
7.000 | 1,02268 € | 7.158,76 € |
Unit Price without VAT: | 2,48000 € |
---|---|
Unit Price with VAT: | 2,95120 € |