
T494U106K016AT | |
---|---|
DigiKey Part Number | 399-18406-2-ND - Tape & Reel (TR) 399-18406-1-ND - Cut Tape (CT) 399-18406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494U106K016AT |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494U106K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,09000 € | 2,09 € |
10 | 1,43400 € | 14,34 € |
50 | 1,17280 € | 58,64 € |
100 | 1,09200 € | 109,20 € |
500 | 0,95532 € | 477,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,91301 € | 913,01 € |
2.000 | 0,87817 € | 1.756,34 € |
3.000 | 0,86071 € | 2.582,13 € |
5.000 | 0,84136 € | 4.206,80 € |
7.000 | 0,83005 € | 5.810,35 € |
10.000 | 0,81916 € | 8.191,60 € |
Unit Price without VAT: | 2,09000 € |
---|---|
Unit Price with VAT: | 2,48710 € |