
T494T106K010AT | |
---|---|
DigiKey Part Number | 399-10271-2-ND - Tape & Reel (TR) 399-10271-1-ND - Cut Tape (CT) 399-10271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494T106K010AT |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494T106K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
10 | 0,97400 € | 9,74 € |
50 | 0,78120 € | 39,06 € |
100 | 0,72180 € | 72,18 € |
500 | 0,62124 € | 310,62 € |
1.000 | 0,59010 € | 590,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,55722 € | 1.393,05 € |
5.000 | 0,53739 € | 2.686,95 € |
7.500 | 0,52746 € | 3.955,95 € |
12.500 | 0,51644 € | 6.455,50 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,73740 € |