T494S475M010AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45613 €
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494S475M010AT

DigiKey Part Number
399-T494S475M010ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494S475M010AT
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494S475M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494S475M010AHKEMET0399-T494S475M010AHTR-ND0,45613 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41464 €1.036,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41464 €
Unit Price with VAT:0,49342 €