Similar
Similar

T494S225M016AT | |
|---|---|
DigiKey Part Number | 399-10270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494S225M016AT |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494S225M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225M006AT | KEMET | 6.774 | 399-9711-1-ND | 0,37000 € | Similar |
| TR3A225M020C4000 | Vishay Sprague | 0 | TR3A225M020C4000-ND | 0,23835 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41464 € | 1.036,60 € |
| Unit Price without VAT: | 0,41464 € |
|---|---|
| Unit Price with VAT: | 0,49342 € |



