Similar
Similar

T494R685K006AT | |
|---|---|
DigiKey Part Number | 399-3865-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494R685K006AT |
Description | CAP TANT 6.8UF 10% 6.3V 0805 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494R685K006AT Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D685X96R3T2T | Vishay Sprague | 0 | 595D685X96R3T2T-ND | 1,22246 € | Similar |
| TACR685K006X | KYOCERA AVX | 0 | TACR685K006X-ND | 1,14250 € | Similar |



