
T494R105M020AT | |
---|---|
DigiKey Part Number | 399-3863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494R105M020AT |
Description | CAP TANT 1UF 20% 20V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494R105M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |