470 µF Molded Tantalum Capacitors 10 V 2924 (7360 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494E477M010AT

DigiKey Part Number
399-10269-2-ND - Tape & Reel (TR)
399-10269-1-ND - Cut Tape (CT)
399-10269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494E477M010AT
Description
CAP TANT 470UF 20% 10V 2924
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2924 (7360 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494E477M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,82000 €6,82 €
105,08400 €50,84 €
504,39380 €219,69 €
1004,18010 €418,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,81840 €1.909,20 €
1.0003,70630 €3.706,30 €
1.5003,65013 €5.475,19 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €