
T494E477K006AT | |
|---|---|
DigiKey Part Number | 399-4632-2-ND - Tape & Reel (TR) 399-4632-1-ND - Cut Tape (CT) 399-4632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494E477K006AT |
Description | CAP TANT 470UF 10% 6.3V 2824 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494E477K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491E477K006AT | KEMET | 537 | 399-4626-1-ND | 5,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,24500 € | 52,45 € |
| 50 | 4,53780 € | 226,89 € |
| 100 | 4,31920 € | 431,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94896 € | 1.974,48 € |
| 1.000 | 3,83426 € | 3.834,26 € |
| 1.500 | 3,77679 € | 5.665,19 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

