
T494D687K004AT | |
---|---|
DigiKey Part Number | 399-18803-2-ND - Tape & Reel (TR) 399-18803-1-ND - Cut Tape (CT) 399-18803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D687K004AT |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D687K004AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,57000 € | 4,57 € |
10 | 3,32300 € | 33,23 € |
50 | 2,82480 € | 141,24 € |
100 | 2,67040 € | 267,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,40946 € | 1.204,73 € |
1.000 | 2,32861 € | 2.328,61 € |
1.500 | 2,28809 € | 3.432,13 € |
2.500 | 2,24318 € | 5.607,95 € |
3.500 | 2,21693 € | 7.759,26 € |
Unit Price without VAT: | 4,57000 € |
---|---|
Unit Price with VAT: | 5,43830 € |