Similar

T494D686M010AT | |
|---|---|
DigiKey Part Number | 399-9765-2-ND - Tape & Reel (TR) 399-9765-1-ND - Cut Tape (CT) 399-9765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D686M010AT |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D686M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07100 € | 10,71 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,79670 € | 79,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68718 € | 343,59 € |
| 1.000 | 0,65330 € | 653,30 € |
| 1.500 | 0,63633 € | 954,49 € |
| 2.500 | 0,61752 € | 1.543,80 € |
| 3.500 | 0,60653 € | 2.122,86 € |
| 5.000 | 0,59595 € | 2.979,75 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


