
T494D686K010AT | |
|---|---|
DigiKey Part Number | 399-10268-2-ND - Tape & Reel (TR) 399-10268-1-ND - Cut Tape (CT) 399-10268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D686K010AT |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D686K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,90780 € | 45,39 € |
| 100 | 0,84070 € | 84,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72718 € | 363,59 € |
| 1.000 | 0,69202 € | 692,02 € |
| 1.500 | 0,67442 € | 1.011,63 € |
| 2.500 | 0,65490 € | 1.637,25 € |
| 3.500 | 0,64350 € | 2.252,25 € |
| 5.000 | 0,63252 € | 3.162,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

