
T494D685M035AT | |
---|---|
DigiKey Part Number | 399-18404-2-ND - Tape & Reel (TR) 399-18404-1-ND - Cut Tape (CT) 399-18404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D685M035AT |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D685M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,02700 € | 10,27 € |
50 | 0,82560 € | 41,28 € |
100 | 0,76350 € | 76,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,65860 € | 329,30 € |
1.000 | 0,62613 € | 626,13 € |
1.500 | 0,60987 € | 914,81 € |
2.500 | 0,59184 € | 1.479,60 € |
3.500 | 0,58130 € | 2.034,55 € |
5.000 | 0,57117 € | 2.855,85 € |
6.000 | 0,56637 € | 3.398,22 € |
12.000 | 0,55018 € | 6.602,16 € |
12.500 | 0,54932 € | 6.866,50 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |