
T494D476M025AT | |
---|---|
DigiKey Part Number | 399-3860-2-ND - Tape & Reel (TR) 399-3860-1-ND - Cut Tape (CT) 399-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476M025AT |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,07000 € | 4,07 € |
10 | 2,93500 € | 29,35 € |
50 | 2,48180 € | 124,09 € |
100 | 2,34140 € | 234,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,10382 € | 1.051,91 € |
1.000 | 2,03023 € | 2.030,23 € |
1.500 | 1,99336 € | 2.990,04 € |
2.500 | 1,95249 € | 4.881,23 € |
3.500 | 1,92857 € | 6.749,99 € |
Unit Price without VAT: | 4,07000 € |
---|---|
Unit Price with VAT: | 4,84330 € |