47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D476M020AT

DigiKey Part Number
399-T494D476M020ATTR-ND - Tape & Reel (TR)
399-T494D476M020ATCT-ND - Cut Tape (CT)
399-T494D476M020ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D476M020AT
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D476M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22600 €12,26 €
500,99360 €49,68 €
1000,92160 €92,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,80004 €400,02 €
1.0000,76242 €762,42 €
1.5000,74358 €1.115,37 €
2.5000,72268 €1.806,70 €
3.5000,71047 €2.486,64 €
5.0000,69872 €3.493,60 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €