
T494D476K020AT | |
---|---|
DigiKey Part Number | 399-8478-2-ND - Tape & Reel (TR) 399-8478-1-ND - Cut Tape (CT) 399-8478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476K020AT |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
10 | 1,31300 € | 13,13 € |
50 | 1,06920 € | 53,46 € |
100 | 0,99370 € | 99,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,86620 € | 433,10 € |
1.000 | 0,82673 € | 826,73 € |
1.500 | 0,80695 € | 1.210,42 € |
2.500 | 0,78504 € | 1.962,60 € |
3.500 | 0,77223 € | 2.702,80 € |
5.000 | 0,75990 € | 3.799,50 € |
6.000 | 0,75406 € | 4.524,36 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,29670 € |