
T494D337M010AH | |
---|---|
DigiKey Part Number | 399-T494D337M010AHTR-ND - Tape & Reel (TR) 399-T494D337M010AHCT-ND - Cut Tape (CT) 399-T494D337M010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337M010AH |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337M010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,72000 € | 4,72 € |
10 | 3,43200 € | 34,32 € |
50 | 2,92140 € | 146,07 € |
100 | 2,76350 € | 276,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,49604 € | 1.248,02 € |
1.000 | 2,41320 € | 2.413,20 € |
1.500 | 2,37170 € | 3.557,55 € |
2.500 | 2,32568 € | 5.814,20 € |
3.500 | 2,29876 € | 8.045,66 € |
Unit Price without VAT: | 4,72000 € |
---|---|
Unit Price with VAT: | 5,61680 € |