
T494D336K020AT | |
---|---|
DigiKey Part Number | 399-10263-2-ND - Tape & Reel (TR) 399-10263-1-ND - Cut Tape (CT) 399-10263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D336K020AT |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D336K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,09200 € | 10,92 € |
50 | 0,88120 € | 44,06 € |
100 | 0,81590 € | 81,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,70570 € | 352,85 € |
1.000 | 0,67159 € | 671,59 € |
1.500 | 0,65451 € | 981,77 € |
2.500 | 0,63557 € | 1.588,92 € |
3.500 | 0,62450 € | 2.185,75 € |
5.000 | 0,61385 € | 3.069,25 € |
6.000 | 0,60880 € | 3.652,80 € |
12.000 | 0,59180 € | 7.101,60 € |
12.500 | 0,59089 € | 7.386,12 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,92780 € |