
T494D336K016AT | |
|---|---|
DigiKey Part Number | 399-8475-2-ND - Tape & Reel (TR) 399-8475-1-ND - Cut Tape (CT) 399-8475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D336K016AT |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D336K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,88830 € | 88,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76966 € | 384,83 € |
| 1.000 | 0,73293 € | 732,93 € |
| 1.500 | 0,71453 € | 1.071,80 € |
| 2.500 | 0,69413 € | 1.735,33 € |
| 3.500 | 0,68221 € | 2.387,74 € |
| 5.000 | 0,67073 € | 3.353,65 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

