
T494D227K006AT | |
|---|---|
DigiKey Part Number | 399-T494D227K006ATTR-ND - Tape & Reel (TR) 399-T494D227K006ATCT-ND - Cut Tape (CT) 399-T494D227K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227K006AT |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,74100 € | 17,41 € |
| 50 | 1,43360 € | 71,68 € |
| 100 | 1,33870 € | 133,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17832 € | 589,16 € |
| 1.000 | 1,12863 € | 1.128,63 € |
| 1.500 | 1,10374 € | 1.655,61 € |
| 2.500 | 1,07615 € | 2.690,38 € |
| 3.500 | 1,06001 € | 3.710,03 € |
| 5.000 | 1,04449 € | 5.222,45 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

