
T494D226K035AT | |
|---|---|
DigiKey Part Number | 399-8472-2-ND - Tape & Reel (TR) 399-8472-1-ND - Cut Tape (CT) 399-8472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,38900 € | 33,89 € |
| 50 | 2,87920 € | 143,96 € |
| 100 | 2,72150 € | 272,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45476 € | 1.227,38 € |
| 1.000 | 2,37209 € | 2.372,09 € |
| 1.500 | 2,33069 € | 3.496,04 € |
| 2.500 | 2,28477 € | 5.711,93 € |
| 3.500 | 2,25791 € | 7.902,68 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

