
T494D226K025ATAUTO | |
---|---|
DigiKey Part Number | 399-T494D226K025ATAUTOTR-ND - Tape & Reel (TR) 399-T494D226K025ATAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494D226K025ATAUTO |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K025ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,25700 € | 12,57 € |
50 | 1,02100 € | 51,05 € |
100 | 0,94810 € | 94,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,82498 € | 412,49 € |
1.000 | 0,78685 € | 786,85 € |
1.500 | 0,76775 € | 1.151,62 € |
2.500 | 0,74659 € | 1.866,47 € |
3.500 | 0,73421 € | 2.569,74 € |
5.000 | 0,72230 € | 3.611,50 € |
6.000 | 0,71666 € | 4.299,96 € |
12.000 | 0,69765 € | 8.371,80 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |