
T494D226K020AT | |
---|---|
DigiKey Part Number | 399-18801-2-ND - Tape & Reel (TR) 399-18801-1-ND - Cut Tape (CT) 399-18801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226K020AT |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,57000 € | 1,57 € |
10 | 1,05200 € | 10,52 € |
50 | 0,84700 € | 42,35 € |
100 | 0,78380 € | 78,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,67682 € | 338,41 € |
1.000 | 0,64373 € | 643,73 € |
1.500 | 0,62714 € | 940,71 € |
2.500 | 0,60876 € | 1.521,90 € |
3.500 | 0,59802 € | 2.093,07 € |
5.000 | 0,58768 € | 2.938,40 € |
6.000 | 0,58278 € | 3.496,68 € |
12.000 | 0,56628 € | 6.795,36 € |
12.500 | 0,56540 € | 7.067,50 € |
Unit Price without VAT: | 1,57000 € |
---|---|
Unit Price with VAT: | 1,86830 € |