
T494D226K016AT | |
|---|---|
DigiKey Part Number | 399-3856-2-ND - Tape & Reel (TR) 399-3856-1-ND - Cut Tape (CT) 399-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226K016AT |
Description | CAP TANT 22UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17100 € | 11,71 € |
| 50 | 0,94660 € | 47,33 € |
| 100 | 0,87730 € | 87,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76008 € | 380,04 € |
| 1.000 | 0,72382 € | 723,82 € |
| 1.500 | 0,70565 € | 1.058,47 € |
| 2.500 | 0,68550 € | 1.713,75 € |
| 3.500 | 0,67373 € | 2.358,06 € |
| 5.000 | 0,66240 € | 3.312,00 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

